Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 100314SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 5 |
| Number of Receivers | 5 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 100314SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
