
D-Type Flip-Flop, featuring positive edge clock triggering and a 400MHz frequency. This logic IC offers a 1.4ns propagation delay and 1ns turn-on delay. It operates with a supply voltage range of -4.2V to -5.7V and supports a high/low output current of 50mA. The component is housed in a PLCC package for surface mounting and utilizes ECL technology.
Onsemi 100331QC technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 400MHz |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 5 |
| Number of Output Lines | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.4ns |
| RoHS Compliant | No |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100331QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
