
D-Type Flip-Flop, 3-bit, ECL technology, featuring positive edge clock triggering. Operates with a maximum frequency of 400MHz and a propagation delay of 1.4ns. Offers 50mA high and low level output current. Encased in a PLCC package for surface mounting, with a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 100331QCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 400MHz |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 5 |
| Number of Output Lines | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.4ns |
| RoHS Compliant | No |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100331QCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
