
Triple D-type flip-flop IC, featuring positive edge clock triggering and a 400MHz operating frequency. This surface mount device, housed in a SOIC package, offers 1.8ns propagation delay and 1ns turn-on delay. It supports single-ended inputs and non-inverting outputs, with a high/low output current capability of 50mA. Operating within a -4.2V to -5.7V supply voltage range, this ECL technology component functions from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 100331SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 400MHz |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 5 |
| Number of Output Lines | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 100331SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
