
D-Type Flip-Flop IC, featuring 3 independent D-type flip-flop elements, each with a single input and output. Operates with a positive edge clock trigger and supports a maximum frequency of 400MHz. Offers a high-level and low-level output current of 50mA. Packaged in a SOIC surface mount case, this ECL technology component has a propagation delay of 1.8ns and a turn-on delay time of 1ns. Operating temperature range is -40°C to 85°C, with supply voltage between -5.7V and -4.2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 100331SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 400MHz |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 1 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 5 |
| Number of Output Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| RoHS Compliant | No |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100331SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
