Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 100336QI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Logic Function | Shift Register, Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.8ns |
| RoHS Compliant | No |
| Technology | ECL |
| Turn-On Delay Time | 5.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100336QI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
