
The 100336SCX is a 4-bit ECL shift register counter from Onsemi, packaged in a SOIC-24 surface mount package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 1.8ns. The device has 4 output lines and 4 circuits, with a number of bits per element and element count of 4 and 1, respectively. It is not RoHS compliant.
Onsemi 100336SCX technical specifications.
| Package/Case | SOIC |
| Logic Function | Shift Register, Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| RoHS Compliant | No |
| Technology | ECL |
| Turn-On Delay Time | 5.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100336SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
