
Surface mount D-type flip-flop IC featuring 6 bits per element and 7 circuits. Operates with a positive edge clock trigger type, achieving a maximum frequency of 375MHz. Offers a propagation delay of 1.8ns and a turn-on delay time of 1ns. Supports single-ended input and non-inverting polarity, with high and low level output current capabilities of 50mA. Packaged in PLCC with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 100351QC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 375MHz |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| RoHS Compliant | No |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100351QC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
