
D-Type Flip-Flop, featuring 6 bits and positive edge clock triggering, operates at a maximum frequency of 375MHz. This ECL technology device offers a propagation delay of 1.8ns and a turn-on delay time of 1ns. It supports a high level output current of 50mA and a low level output current of 50mA. Packaged in PLCC for surface mounting, it functions within a supply voltage range of -4.2V to -5.7V and an operating temperature range of -40°C to 85°C.
Onsemi 100351QI technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 375MHz |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| RoHS Compliant | No |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100351QI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
