
High-speed D-type flip-flop IC featuring positive edge clock triggering and a 375MHz frequency. This ECL technology component offers 6 bits of data storage with a propagation delay of 1.8ns. Designed for surface mount applications in a PLCC package, it provides 50mA high and low level output current. Operating across a -40°C to 85°C temperature range, it requires a supply voltage between -4.2V and -5.7V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 100351QIX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 375MHz |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| RoHS Compliant | No |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100351QIX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
