
D-Type Flip-Flop IC, featuring 6 bits and 7 circuits, operates with a positive edge clock trigger and a maximum frequency of 375MHz. This ECL technology component offers a propagation delay of 1.8ns and a turn-on delay time of 1ns. It supports a supply voltage range of -4.2V to -5.7V, with a high and low level output current of 50mA. Packaged in SOIC for surface mounting, it functions between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 100351SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 375MHz |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| RoHS Compliant | No |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100351SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
