
D-Type Flip-Flop, a logic IC featuring 6 bits, operates with a positive edge clock trigger and a maximum frequency of 375MHz. This ECL technology component offers a propagation delay of 1.8ns and a turn-on delay time of 1ns. It supports a high level output current of 50mA and a low level output current of 50mA. The device is housed in a SOIC package for surface mounting, with an operating temperature range of -40°C to 85°C and supply voltage limits between -5.7V and -4.2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 100351SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 375MHz |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 100351SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
