
IC CLK BUFFER 1:2 8SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.34ns |
| RoHS Compliant | Yes |
| Series | 100EL |
| Turn-On Delay Time | 0.385ns |
| RoHS | Compliant |
