
The 100EL16M is a dual supply receiver IC from Onsemi, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.2V, with a supply current of 26mA. It is available in a rail/Tube packaging with 95 units per package.
Onsemi 100EL16M technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Current | 26mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 100EL16M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
