Onsemi 100EL16MX technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100EL |
| Supply Current | 26mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 100EL16MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
