Onsemi 100ELT22M technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.6ns |
| RoHS Compliant | Yes |
| Series | 100ELT |
| Technology | ECL |
| Turn-On Delay Time | 600ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 100ELT22M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
