
The 100LVEL11MX is a single ECL clock buffer from Onsemi, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a propagation delay of 0.405ns and a turn-on delay time of 0.435ns.
Onsemi 100LVEL11MX technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.405ns |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Turn-On Delay Time | 0.435ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 100LVEL11MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
