
The 100LVEL16MX is a single receiver logic IC with a 1-bit, 1-receiver configuration. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device is powered by a supply voltage between 3V and 3.8V, with a maximum supply current of 24mA. The 100LVEL16MX is RoHS compliant and available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 100LVEL16MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100LVEL |
| Supply Current | 24mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 100LVEL16MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
