Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 100LVELT22M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.6ns |
| RoHS Compliant | Yes |
| Series | 100LVELT |
| Technology | ECL |
| Turn-On Delay Time | 600ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 100LVELT22M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
