The Onsemi 12197-503-XTP is a 32-pin LQFP industrial quad interface IC with a nominal supply voltage of 3.3V. It operates over a temperature range of -40 to 85°C. The device features a quad terminal position and a JEDEC package code of S-PQFP-G32. It measures 7mm in width and length, with a pin count of 32 and a temperature grade of industrial.
Onsemi 12197-503-XTP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 12197-503-XTP to view detailed technical specifications.
No datasheet is available for this part.