This industrial-grade quad interface IC features 28 terminals and operates within a temperature range of -40 to 85°C. It has a nominal supply voltage of 3.3V and is packaged in a 28-pin QCCJ package. The IC has a single function and is designed for use in industrial applications.
Onsemi 12197-504 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.4808 |
| Length | 11.4808 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 12197-504 to view detailed technical specifications.
No datasheet is available for this part.