
1.2kbps DATA, MODEM, PQFP32, LEAD FREE, LQFP-32
Onsemi 12197-507-XTD technical specifications.
| Package/Case | LQFP |
| Data Rate | 1.2Kbps |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 12197-507-XTD to view detailed technical specifications.
No datasheet is available for this part.
