
The Onsemi 12A02CH-TL-E is a PNP transistor with a collector-emitter voltage-max of -12V and a maximum collector current of 1A. It has a gain bandwidth product of 450MHz and a maximum power dissipation of 700mW. The transistor is packaged in a small outline R-PDSO-G3 package and is available in a tape and reel format with 3000 pieces per reel. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | -15V |
| Collector Emitter Saturation Voltage | -120mV |
| Collector-emitter Voltage-Max | -12V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 450MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Collector Current | 1A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | 12A02CH |
| Width | 1.6mm |
| RoHS | Compliant |
