1.5kW unidirectional TVS diode in an SMC package, designed for transient voltage suppression. Features a peak pulse power of 1.5kW and a peak pulse current of 14.6A, with a maximum surge current capability of 132A. Offers a reverse standoff voltage of 64.1V and a minimum breakdown voltage of 71.3V, with a clamping voltage of 11.3V. Operates across a temperature range of -65°C to 150°C, with a leakage current of 500µA. This surface mount component is supplied on tape and reel.
Sign in to ask questions about the Onsemi 1.5SMC75AT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1.5SMC75AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 11.3V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 500uA |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 132A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1.5SMC75AT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.