
General purpose rectifier diode with a 1A forward current and 50V reverse voltage rating. Features a 30A peak non-repetitive surge current capability and 3W power dissipation. Encased in a DO-41 package with tin, matte contact plating, this through-hole component operates from -55°C to 175°C. It offers a low 5uA reverse current and 15pF capacitance.
Sign in to ask questions about the Onsemi 1N4001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4001 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Diameter | 2.72mm |
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.245g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
