
N-Channel Power MOSFET 100 V, 8 Ω, 270 mA, CPH3, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 270mA |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 39ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 15pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 8R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 58ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
