
P-Channel Small Signal MOSFET, -100V, -170mA, 18Ω, CPH3, 3000-REEL
Onsemi 1HP04CH-TL-W technical specifications.
| Package/Case | TO-236-3 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 170mA |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 12.5R |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 81ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 14pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 18R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
No datasheet is available for this part.
