
General purpose rectifier diode featuring a 200mA average rectified current and 150V repetitive reverse voltage. This single element diode offers a low 8pF capacitance and a 4A maximum surge current. Housed in a DO-35 through-hole package, it operates from -65°C to 175°C and is RoHS compliant. Available in a 10000-piece tape and reel for efficient assembly.
Sign in to ask questions about the Onsemi 1N3595TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N3595TR technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 8pF |
| Package/Case | DO-35 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 1nA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3000ns |
| Reverse Recovery Time-Max | 3us |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N3595TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.