
General purpose rectifier diode with a 1A average rectified current and 1A forward current. Features a 50V maximum repetitive reverse voltage and 50V DC rated voltage. Housed in a DO-41 package with a 2.7mm diameter, 5.2mm height, and 0.204-inch length. Offers a maximum forward surge current of 30A and operates across a temperature range of -65°C to 175°C. This component is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi 1N4001G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4001G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4001G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
