
General purpose rectifier diode with a 1A average rectified current and 50V reverse voltage. Features a DO-41 axial lead package with a 2.7mm diameter and 5.2mm height. Maximum forward surge current is 30A, with operating temperatures ranging from -65°C to 175°C. This RoHS compliant component is supplied on a 5000-piece tape and reel.
Sign in to ask questions about the Onsemi 1N4001RLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4001RLG technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.7mm |
| Diode Type | RECTIFIER |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4001RLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
