
General purpose rectifier diode with a 1A average rectified current and 100V repetitive reverse voltage. Features a 1A forward current, 30A maximum surge current, and 3W power dissipation. This single element diode is housed in a DO-41 axial package with tin, matte contact plating and supports through-hole mounting. Operating temperature range is -55°C to 175°C, with a low 5uA maximum reverse current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1N4002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Diameter | 2.72mm |
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Termination | Axial |
| DC Rated Voltage | 100V |
| Weight | 0.245g |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
