
General purpose rectifier with 1A average rectified current and 100V reverse voltage. Features a DO-41 axial lead package with a 2.7mm diameter and 5.2mm height. Maximum forward surge current is 30A, with a maximum operating temperature of 175°C. This through-hole component is RoHS and Halogen Free compliant, supplied in bulk packaging.
Onsemi 1N4002G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4002G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
