General purpose rectifier featuring a 200V reverse voltage rating and 1A average rectified current. This axial lead component, housed in a DO-41 package, offers a maximum forward current of 1A and a peak non-repetitive surge current of 30A. Operating across a temperature range of -65°C to 175°C, it is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi 1N4003G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4003G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4003G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
