
General purpose rectifier with a maximum repetitive reverse voltage of 200V and an average rectified current of 1A. Features a 1A forward current rating and a 30A maximum forward surge current. Encased in a DO-41 axial lead package with dimensions of 5.2mm height and 2.7mm diameter, supplied on a 5000-piece reel. Operates across a temperature range of -65°C to 175°C, with RoHS and lead-free compliance.
Sign in to ask questions about the Onsemi 1N4003RLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4003RLG technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4003RLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
