
General purpose rectifier with a 400V reverse voltage rating and 1A average rectified current. Features a 1A forward current and a 30A peak non-repetitive surge current. Housed in a DO-41 axial lead package with a 2.7mm diameter and 5.2mm height. Operates from -65°C to 175°C, is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi 1N4004G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4004G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4004G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
