
The 1N4004RL is a general purpose rectifier diode with a maximum reverse voltage of 400V and a maximum forward current of 1A. It is packaged in a DO-41 package and is suitable for use in a variety of applications. The diode has a maximum operating temperature range of -65°C to 175°C and is RoHS compliant. The 1N4004RL is lead-free and available on tape and reel.
Sign in to ask questions about the Onsemi 1N4004RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4004RL technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4004RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
