
General purpose rectifier diode with a maximum repetitive reverse voltage of 600V and an average rectified current of 1A. Features a 1A forward current, 30A peak non-repetitive surge current, and a maximum reverse current of 5µA. Housed in a DO-41 package with tin, matte contact plating, this single element diode is RoHS compliant and lead-free. It operates within a temperature range of -55°C to 175°C and has a power dissipation of 3W.
Onsemi 1N4005 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Diameter | 2.72mm |
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.245g |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
