
General purpose rectifier diode with a 600V repetitive reverse voltage and 1A forward current. Features a 30A peak non-repetitive surge current and operates across a temperature range of -65°C to 175°C. Packaged in a DO-41 case, this RoHS and Halogen Free component offers standard polarity and a maximum reverse current of 10µA.
Onsemi 1N4005G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.7mm |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4005G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
