
General purpose rectifier diode with a maximum repetitive reverse voltage of 800V and an average rectified current rating of 1A. Features a DO-41 through-hole package, 30A peak non-repetitive surge current capability, and a maximum operating temperature of 175°C. This RoHS compliant component offers a low reverse current of 5µA and a capacitance of 15pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1N4006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.72mm |
| Element Configuration | Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Weight | 0.245g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
