
General purpose rectifier diode featuring a 1A average rectified current and 1kV maximum repetitive reverse voltage. This single-element component is housed in a DO-41 through-hole package with a 2.72mm diameter and 5.21mm length. It offers a 30A peak non-repetitive surge current capability and operates within a temperature range of -55°C to 175°C. The diode is RoHS compliant and lead-free, with a typical capacitance of 15pF.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Diameter | 2.72mm |
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 3W |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Weight | 0.245g |
| Width | 2.72mm |
| RoHS | Compliant |
These are design resources that include the Onsemi 1N4007
Bill of Materials for the A64-OLinuXino Revision E single-board computer, featuring 1GB DDR3 RAM, 16GB eMMC, Allwinner A64 SoC, and RTL8723BS WiFi/BT module.
Bill of Materials for the A64-OLinuXino single-board computer revision G1, featuring the Allwinner A64 SoC, DDR3 memory, and Gigabit Ethernet controller.
