
General purpose rectifier featuring a 1A average rectified current and 1kV maximum repetitive reverse voltage. This axial lead diode offers a 1A forward current and a 30A peak non-repetitive surge current. Operating across a wide temperature range from -65°C to 175°C, it is housed in a DO-41 package and is RoHS and Halogen Free compliant. Supplied in 5000-unit tape and reel packaging.
Sign in to ask questions about the Onsemi 1N4007RLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4007RLG technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Halogen Free | Halogen Free |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4007RLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
