
Single general-purpose rectifier diode featuring a 100V DC rated voltage and 200mA forward current. This through-hole component offers a 4ns reverse recovery time and a 4pF capacitance. It operates within a temperature range of -65°C to 175°C and has a peak non-repetitive surge current of 4A. The diode is housed in a DO-35 package and is RoHS compliant.
Onsemi 1N4148 technical specifications.
| Capacitance | 4pF |
| Package/Case | DO-35 |
| Current | 4A |
| Current Rating | 200mA |
| Diameter | 1.91mm |
| Forward Current | 300mA |
| Height | 1.91mm |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Output Current | 200mA |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Width | 1.91mm |
| RoHS | Compliant |
No datasheet is available for this part.
