Diode Gen Purp 100V 200MA DO35
Onsemi 1N4148_NT50A technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-35 |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.