The 1N4148_T26A is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 100V and a maximum repetitive reverse voltage of 100V. The diode is packaged in a DO-35 package and is available in a tape and reel packaging with 5000 units per package. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi 1N4148_T26A technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 80g |
| RoHS | Compliant |
No datasheet is available for this part.