Sign in to ask questions about the Onsemi 1N4148_T26R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4148_T26R technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Package/Case | DO-35 |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4148_T26R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
