
High conductance, fast switching diode with a 4ns reverse recovery time. Features a 200mA average rectified current and 300mA forward current, with a peak non-repetitive surge current of 4A. Operates within a temperature range of -65°C to 175°C and supports up to 100V DC rated voltage. Packaged in a DO-35 case for through-hole mounting, supplied on a 30000-piece tape and reel. Lead-free and RoHS compliant.
Onsemi 1N4148_T50R technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Package/Case | DO-35 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Series | 200mA |
| DC Rated Voltage | 100V |
| Weight | 80g |
| RoHS | Compliant |
No datasheet is available for this part.