
This silicon high-conductance fast switching diode is supplied in a DO-35 axial-lead package. It is rated for 100 V repetitive reverse voltage and 300 mA average rectified forward current, with 500 mW power dissipation. The device provides approximately 4 ns reverse recovery time, about 4 pF capacitance, and low reverse leakage around 5 µA at 75 V. It is specified for junction temperatures from -55 °C to +175 °C and is offered in FNFLD standard packaging of 5000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1N4148TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 1N4148TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.