Onsemi 1N4148.TR technical specifications.
| Capacitance | 4pF |
| Package/Case | DO-204AH |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Output Current | 200mA |
| Outside Diameter | 1.85mm |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Termination | Axial |
| Voltage | 75V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4148.TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
