
Small signal switching rectifier diode for general-purpose applications. Features a maximum repetitive reverse voltage of 75V and a maximum reverse voltage of 75V DC. Offers a fast reverse recovery time of 4ns, an average rectified current of 200mA, and a forward current of 300mA. Packaged in a 2-pin SOD-523 surface mount package, supplied on tape and reel. Operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi 1N4148WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4148WT technical specifications.
| Average Rectified Current | 200mA |
| Contact Plating | Tin, Matte |
| Element Configuration | Single |
| Forward Current | 300mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Weight | 0.01g |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4148WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
