
General purpose rectifier diode with a 50V DC rated voltage and 75V repetitive reverse voltage. Features 200mA average rectified current and 400mA forward current, with a 4A peak non-repetitive surge current. Packaged in a DO-35 case for through-hole mounting, this RoHS compliant component operates from -65°C to 175°C and offers a 4ns reverse recovery time.
Sign in to ask questions about the Onsemi 1N4454 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N4454 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Forward Current | 400mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| Voltage | 50V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N4454 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.